Part Details for LMX2522LQ1635/NOPB by Texas Instruments
Overview of LMX2522LQ1635/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMX2522LQ1635/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMX2522LQ1635/NOPBCT-ND
|
DigiKey | IC FREQ SYNTH DUAL W/VCO 28WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6910 / $7.4300 | Buy Now |
DISTI #
926-LMX2522LQ1635NPB
|
Mouser Electronics | Phase Locked Loops - PLL PLLatinum dual frequency synthesizer system with integrated VCOs 28-WQFN -30 to 85 RoHS: Compliant | 219 |
|
$3.4000 / $6.2400 | Buy Now |
|
Rochester Electronics | LMX2522 PLLatinum Dual Frequency Synthesizer System with Integrated VCOs RoHS: Compliant Status: Active Min Qty: 1 | 8800 |
|
$3.0700 / $3.6100 | Buy Now |
Part Details for LMX2522LQ1635/NOPB
LMX2522LQ1635/NOPB CAD Models
LMX2522LQ1635/NOPB Part Data Attributes
|
LMX2522LQ1635/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2522LQ1635/NOPB
Texas Instruments
PLLatinum dual frequency synthesizer system with integrated VCOs 28-WQFN -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Frequency-Max | 1649.62 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 21 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LMX2522LQ1635/NOPB
This table gives cross-reference parts and alternative options found for LMX2522LQ1635/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2522LQ1635/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2522LQ1635 | PLLatinum dual frequency synthesizer system with integrated VCOs 28-WQFN -30 to 85 | Texas Instruments | LMX2522LQ1635/NOPB vs LMX2522LQ1635 |
LMX2522LQX1635 | PLL FREQUENCY SYNTHESIZER, 19.68MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28 | Texas Instruments | LMX2522LQ1635/NOPB vs LMX2522LQX1635 |
LMX2522LQ1635/NOPB | IC PLL FREQUENCY SYNTHESIZER, 19.68 MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2522LQ1635/NOPB vs LMX2522LQ1635/NOPB |