-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-GHz to 7.5-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMX2487ESQ/NOPBCT-ND
|
DigiKey | IC PLL FREQ SYNTH 24WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4240 / $4.8500 | Buy Now |
DISTI #
926-LMX2487ESQ/NOPB
|
Mouser Electronics | Phase Locked Loops - PLL 3-GHz to 7.5-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85 RoHS: Compliant | 12 |
|
$2.3100 / $4.7900 | Buy Now |
|
Quest Components | 8000 |
|
$4.5810 / $9.1620 | Buy Now | |
|
Rochester Electronics | LMX2487E Delta-Sigma Low Power Dual PLL for RF Personal Communications RoHS: Compliant Status: Active Min Qty: 1 | 10497 |
|
$2.1700 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX2487ESQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2487ESQ/NOPB
Texas Instruments
3-GHz to 7.5-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | QUADRUPLE MODULUS PRESCALER (RF):16/17/20/21 OR 32/33/36/37 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 7500 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMX2487ESQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2487ESQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2487ESQ | IC PLL FREQUENCY SYNTHESIZER, 7500 MHz, PQCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2487ESQ/NOPB vs LMX2487ESQ |
LMX2487ESQ | PLL FREQUENCY SYNTHESIZER, 7500MHz, PQCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LMX2487ESQ/NOPB vs LMX2487ESQ |
LMX2487ESQ/NOPB | IC PLL FREQUENCY SYNTHESIZER, 7500 MHz, PQCC24, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, LLP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2487ESQ/NOPB vs LMX2487ESQ/NOPB |