Part Details for LMX2332ATMX by National Semiconductor Corporation
Overview of LMX2332ATMX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2332ATMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Frequency Synthesizer, 20 Pin, Plastic, TSSOP | 12089 |
|
$1.3125 / $3.7500 | Buy Now |
Part Details for LMX2332ATMX
LMX2332ATMX CAD Models
LMX2332ATMX Part Data Attributes
|
LMX2332ATMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2332ATMX
National Semiconductor Corporation
IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LMX2332ATMX
This table gives cross-reference parts and alternative options found for LMX2332ATMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2332ATMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2332LTM | PLL Frequency Synthesizer, BICMOS, PDSO20 | National Semiconductor Corporation | LMX2332ATMX vs LMX2332LTM |
LMX2332ATMX | PLL Frequency Synthesizer, BICMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Rochester Electronics LLC | LMX2332ATMX vs LMX2332ATMX |
LMX2332TM | IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, 0.173 INCH, TSSOP-20, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2332ATMX vs LMX2332TM |
LMX2332TM | PLL FREQUENCY SYNTHESIZER, 1200MHz, PDSO20, 0.173 INCH, TSSOP-20 | Texas Instruments | LMX2332ATMX vs LMX2332TM |
LMX2332LTMX/NOPB | IC,FREQUENCY SYNTHESIZER,BICMOS,TSSOP,20PIN,PLASTIC | Texas Instruments | LMX2332ATMX vs LMX2332LTMX/NOPB |
LMX2332ATM | IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2332ATMX vs LMX2332ATM |
LMX2332LTMX | PLL Frequency Synthesizer, BICMOS, PDSO20 | National Semiconductor Corporation | LMX2332ATMX vs LMX2332LTMX |