Part Details for LMX2325TM by National Semiconductor Corporation
Overview of LMX2325TM by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX | Rochester Electronics LLC | PLL Frequency Synthesizer, | |
LMX2325TMX-G | Rochester Electronics LLC | Replacement for National Semiconductor part number LMX2325TMX. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for LMX2325TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1389 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 450 |
|
$2.0205 / $4.9280 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | Frequency Synthesizer, 20 Pin, Plastic, TSSOP | 508 |
|
$3.0000 / $7.5000 | Buy Now |
|
Quest Components | Frequency Synthesizer, 20 Pin, Plastic, TSSOP | 360 |
|
$2.8600 / $6.6000 | Buy Now |
|
Quest Components | Frequency Synthesizer, 20 Pin, Plastic, TSSOP | 5 |
|
$13.6298 / $14.6034 | Buy Now |
|
Quest Components | Frequency Synthesizer, 20 Pin, Plastic, TSSOP | 4 |
|
$5.5000 / $7.5000 | Buy Now |
Part Details for LMX2325TM
LMX2325TM CAD Models
LMX2325TM Part Data Attributes
|
LMX2325TM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2325TM
National Semiconductor Corporation
IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 7-BIT AUXILIARY INPUT COUNTER; SELECTABLE 32/33 OR 64/65 PRESCALER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LMX2325TM
This table gives cross-reference parts and alternative options found for LMX2325TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2325TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2325TM | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Texas Instruments | LMX2325TM vs LMX2325TM |
LMX2325TMX | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2325TM vs LMX2325TMX |