Part Details for LMX1601TM by Texas Instruments
Overview of LMX1601TM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for LMX1601TM
LMX1601TM CAD Models
LMX1601TM Part Data Attributes
|
LMX1601TM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX1601TM
Texas Instruments
PLL FREQUENCY SYNTHESIZER, 1100MHz, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER |
Alternate Parts for LMX1601TM
This table gives cross-reference parts and alternative options found for LMX1601TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX1601TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX1601TM | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX1601TM vs LMX1601TM |
LMX1601TMX/NOPB | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX1601TM vs LMX1601TMX/NOPB |
LMX1601TMX | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX1601TM vs LMX1601TMX |