-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV931Q1MF/NOPB | Texas Instruments | Automotive, 1.8V, RRIO Operational Amplifier 5-SOT-23 -40 to 125 | |
LMV931Q1MFX/NOPB | Texas Instruments | Automotive, 1.8V, RRIO Operational Amplifier 5-SOT-23 -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMV931Q1MF/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5867 In Stock |
|
$0.7275 / $1.6300 | Buy Now |
DISTI #
595-LMV931Q1MF/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Auto 1.8V RRIO OP AMP RoHS: Compliant | 1692 |
|
$0.7090 / $1.7300 | Buy Now |
DISTI #
V72:2272_07289099
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1614 Container: Cut Strips | Americas - 1 |
|
$0.1523 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1.5MHZ RRO SOT23-5 | 2000 |
|
RFQ | |
|
Win Source Electronics | LMV931-N/LMV931-N-Q1/LMV932-N/LMV932-N-Q1/LMV934-N/LMV934-N-Q1 Single/Dual/Quad 1.8V, RRIO Operational Amplifiers | 52832 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV931Q1MF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV931Q1MF/NOPB
Texas Instruments
Automotive-grade, single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.42 V/us | |
Supply Current-Max | 0.21 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 4500 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV931Q1MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV931Q1MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV931Q1MFX/NOPB | Automotive-grade, single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMV931Q1MF/NOPB vs LMV931Q1MFX/NOPB |
LMV931SN3T1G | Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp, TSOP-5, 3000-REEL | onsemi | LMV931Q1MF/NOPB vs LMV931SN3T1G |
LMV931MFX | Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMV931Q1MF/NOPB vs LMV931MFX |
LMV931MF | Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMV931Q1MF/NOPB vs LMV931MF |
LMV931MFX/NOPB | Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMV931Q1MF/NOPB vs LMV931MFX/NOPB |
LMV931MF/NOPB | Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMV931Q1MF/NOPB vs LMV931MF/NOPB |