Part Details for LMV921M5X by Rochester Electronics LLC
Overview of LMV921M5X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV921M5X
LMV921M5X CAD Models
LMV921M5X Part Data Attributes:
|
LMV921M5X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMV921M5X
Rochester Electronics LLC
OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 0.39 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Width | 1.6 mm |
Alternate Parts for LMV921M5X
This table gives cross-reference parts and alternative options found for LMV921M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV921M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV921M5 | IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV921M5X vs LMV921M5 |
LMV921M5 | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMV921M5X vs LMV921M5 |
LMV921M5 | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LMV921M5X vs LMV921M5 |
LMV921M5X | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMV921M5X vs LMV921M5X |