Amplifier Circuits
LMV832MME/NOPB
Description: Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125

Overview of LMV832MME/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMV832MME/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMV832MME/NOPBCT-ND
DigiKey IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7338
In Stock
  • 1 $2.3300
  • 10 $1.6620
  • 25 $1.4956
  • 100 $1.3128
  • 250 $0.9512
$0.9512 / $2.3300 Buy Now
DISTI # 926-LMV832MME/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Dual, 5.5-V, 3.3-MHz, low noise (12-nV/vHz) operational amplifier 8-VSSOP -40 to 125 RoHS: Compliant 1475
  • 1 $1.9800
  • 10 $1.7200
  • 100 $1.5000
  • 250 $1.0300
  • 500 $0.9510
$0.9510 / $1.9800 Buy Now
Rochester Electronics LMV832 Dual 3.3 MHz Low Power CMOS, EMI Hardened Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 170
  • 1 $1.3600
  • 25 $1.3300
  • 100 $1.2700
  • 500 $1.2200
  • 1,000 $1.1500
$1.1500 / $1.3600 Buy Now
DISTI # C1S746204502073
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes 1750
  • 1 $1.5500
  • 25 $0.9840
$0.9840 / $1.5500 Buy Now
Win Source Electronics IC OPAMP GP 3.3MHZ 8VSSOP 9800
  • 55 $0.9480
  • 130 $0.7780
  • 200 $0.7540
  • 275 $0.7300
  • 355 $0.7050
  • 475 $0.6320
$0.6320 / $0.9480 Buy Now

CAD Models for LMV832MME/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV832MME/NOPB by Texas Instruments

LMV832MME/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0005 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
77 dB
Common-mode Reject Ratio-Nom
93 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
2 V/us
Supply Current-Max
0.6 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
3300
Voltage Gain-Min
125000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LMV832MME/NOPB
    Texas Instruments
    Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for LMV832MME/NOPB

This table gives cross-reference parts and alternative options found for LMV832MME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV832MME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV832MMX/NOPB Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125 Texas Instruments LMV832MME/NOPB vs LMV832MMX/NOPB
Part Number Description Manufacturer Compare
LMV832MMX/NOPB Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125 Texas Instruments LMV832MME/NOPB vs LMV832MMX/NOPB

Related Parts for LMV832MME/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV832MME/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV832MME/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV832MME/NOPB would you like to use for your alert(s)?
  • Please alert me when LMV832MME/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV832MME/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV832MME/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV832MME/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV832MME/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV832MME/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: