Amplifier Circuits
LMV822MWC
Description: IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, UUC, WAFER, Operational Amplifier

Overview of LMV822MWC by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LMV822MWC by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMV822MWC by National Semiconductor Corporation

LMV822MWC
National Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
WAFER
Package Description
DIE, WAFER
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
Bias Current-Max (IIB) @25C
0.1 µA
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3500 µV
JESD-30 Code
X-XUUC-N
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
WAFER
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
1.4 V/us
Slew Rate-Nom
1.5 V/us
Supply Current-Max
0.9 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Unity Gain BW-Nom
5000
Voltage Gain-Min
10000
Wideband
NO
Want to compare parts?
  1. LMV822MWC
    National Semiconductor Corporation
    IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, UUC, WAFER, Operational Amplifier
    VS

Alternate Parts for LMV822MWC

This table gives cross-reference parts and alternative options found for LMV822MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV822MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV822MWC DUAL OP-AMP, 3500uV OFFSET-MAX, 5MHz BAND WIDTH, UUC, WAFER Texas Instruments LMV822MWC vs LMV822MWC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV822MWC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV822MWC by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LMV822MWC would you like to use for your alert(s)?
  • Please alert me when LMV822MWC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV822MWC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV822MWC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV822MWC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV822MWC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV822MWC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: