Amplifier Circuits
LMV822MM/NOPB
Description: Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85

Overview of LMV822MM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMV822MM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6176
Newark Ic, Op Amp R-R Low Volt Lp 8-Msop, No. Of Amplifiers:2 Amplifier, Bandwidth:5.6Mhz, Slew Rate:1.4V/µs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV822MM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.5000
  • 10 $2.3900
  • 25 $2.2700
  • 50 $2.1700
  • 100 $2.0800
  • 250 $2.0100
  • 500 $1.9700
$1.9700 / $2.5000 Buy Now
DISTI # LMV822MM/NOPBCT-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4819
In Stock
  • 1 $1.9900
  • 10 $1.4150
  • 25 $1.2712
  • 100 $1.1123
  • 250 $1.0366
  • 500 $0.9909
  • 1,000 $0.9534
  • 2,000 $0.9224
  • 3,000 $0.9069
  • 5,000 $0.8897
  • 7,000 $0.8797
  • 10,000 $0.8700
$0.8700 / $1.9900 Buy Now
DISTI # 926-LMV822MM/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Low Volt Dual Op Amp RoHS: Compliant 1511
  • 1 $1.9000
  • 10 $1.7000
  • 100 $1.3700
  • 250 $1.2800
  • 500 $1.1200
  • 1,000 $0.9340
  • 2,000 $0.8690
  • 5,000 $0.8370
$0.8370 / $1.9000 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 3500UV OFFSET-MAX, BIPOLAR, PDSO8 4000
  • 1 $2.3732
  • 548 $0.9789
  • 1,023 $0.8900
$0.8900 / $2.3732 Buy Now
Ameya Holding Limited IC OPAMP GP 5.6MHZ RRO 8VSSOP 18908
RFQ
DISTI # C1S523900494679
Chip1Stop OP Amp Dual GP R-R O/P 5.5V 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes 4000
  • 1,000 $0.7625
$0.7625 Buy Now
DISTI # C1S746203803869
Chip1Stop Op Amp Dual GP R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 581
  • 1 $1.2800
  • 10 $1.0100
  • 50 $0.9710
  • 100 $0.8630
  • 200 $0.8340
  • 500 $0.8270
$0.8270 / $1.2800 Buy Now

CAD Models for LMV822MM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV822MM/NOPB by Texas Instruments

LMV822MM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.14 µA
Bias Current-Max (IIB) @25C
0.1 µA
Common-mode Reject Ratio-Min
72 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.03 µA
Input Offset Voltage-Max
3500 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Min
1.4 V/us
Slew Rate-Nom
2 V/us
Supply Current-Max
0.7 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
5600
Voltage Gain-Min
10000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LMV822MM/NOPB
    Texas Instruments
    Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85
    VS

Alternate Parts for LMV822MM/NOPB

This table gives cross-reference parts and alternative options found for LMV822MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV822MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV822Q1MM/NOPB Automotive-grade, dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 125 Texas Instruments LMV822MM/NOPB vs LMV822Q1MM/NOPB
LMV822MMX Low Voltage, Low Power, RRO, 5 MHz Op Amps 8-VSSOP -40 to 85 Texas Instruments LMV822MM/NOPB vs LMV822MMX
LMV822MMX/NOPB Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85 Texas Instruments LMV822MM/NOPB vs LMV822MMX/NOPB
LMV822MM Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85 Texas Instruments LMV822MM/NOPB vs LMV822MM
Part Number Description Manufacturer Compare
LMV822Q1MM/NOPB Automotive-grade, dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 125 Texas Instruments LMV822MM/NOPB vs LMV822Q1MM/NOPB
LMV822AIST Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, dual STMicroelectronics LMV822MM/NOPB vs LMV822AIST
LMV822DG4 Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85 Texas Instruments LMV822MM/NOPB vs LMV822DG4
LMV822M Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-SOIC -40 to 85 Texas Instruments LMV822MM/NOPB vs LMV822M
LMV822DE4 Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85 Texas Instruments LMV822MM/NOPB vs LMV822DE4
KM4211IC8TR3 Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOIC-8 Fairchild Semiconductor Corporation LMV822MM/NOPB vs KM4211IC8TR3
LMV822MMX/NOPB Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85 Texas Instruments LMV822MM/NOPB vs LMV822MMX/NOPB
LMV822AIDT Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, dual STMicroelectronics LMV822MM/NOPB vs LMV822AIDT
LMV822D Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85 Texas Instruments LMV822MM/NOPB vs LMV822D
LMV822IST Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, dual STMicroelectronics LMV822MM/NOPB vs LMV822IST

Related Parts for LMV822MM/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV822MM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV822MM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV822MM/NOPB would you like to use for your alert(s)?
  • Please alert me when LMV822MM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV822MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV822MM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV822MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV822MM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV822MM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: