There are no models available for this part yet.
Overview of LMV772MM/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV772MM/NOPB | Texas Instruments | Single/Dual/Quad, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125 | |
LMV772MMX/NOPB | Texas Instruments | Single/Dual/Quad, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for LMV772MM/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LMV772 Dual, Low Offset, Low Noise, RRO Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$0.9210 / $1.0800 | Buy Now |
CAD Models for LMV772MM/NOPB by National Semiconductor Corporation
Part Data Attributes for LMV772MM/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Bias Current-Max (IIB) @25C
|
0.0001 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1200 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.09 mm
|
Slew Rate-Nom
|
1.4 V/us
|
Supply Current-Max
|
1.92 mA
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
3500
|
Voltage Gain-Min
|
10000
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for LMV772MM/NOPB
This table gives cross-reference parts and alternative options found for LMV772MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV772MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV772MMX | IC DUAL OP-AMP, 1200 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMV772MM/NOPB vs LMV772MMX |
LMV772MMX/NOPB | IC OP-AMP, 1200 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMV772MM/NOPB vs LMV772MMX/NOPB |
Related Parts for LMV772MM/NOPB
-
LMV774MT/NOPBOperational Amplifiers
-
PIC16F873A-I/SSMicrocontrollers
-
LTC3601EMSE#PBFSwitching Regulator or Controllers
-
IRLR014TRPBFPower Field-Effect Transistors
-
LT1764AEFE#PBFLinear Regulator ICs
-
1SS355TE-17Rectifier Diodes
-
C0805C332K1RACTUFixed Capacitors
-
NTGS3441T1GSmall Signal Field-Effect Transistors
-
CC1/2-102-JTWFixed Resistors