-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 5-MHz, low noise (6.5-nV/√Hz), 1-mV offset operational amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMV751M5X/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0846 / $2.1900 | Buy Now |
DISTI #
926-LMV751M5X/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 5.5-V, 5-MHz, low noise (6.5-nV/vHz), 1-mV offset operational amplifier 5-SOT-23 -40 to 85 RoHS: Compliant | 1164 |
|
$1.1200 / $2.5100 | Buy Now |
|
Win Source Electronics | Op Amp Single Low Noise Amplifier R-R O/P 5V 5-Pin SOT-23 T/R / IC OPAMP GP 5MHZ SOT23-5 | 1930 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV751M5X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV751M5X/NOPB
Texas Instruments
Single, 5.5-V, 5-MHz, low noise (6.5-nV/√Hz), 1-mV offset operational amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 17700 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV751M5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV751M5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV751M5 | Texas Instruments | Check for Price | Single, 5.5-V, 5-MHz, low noise (6.5-nV/√Hz), 1-mV offset operational amplifier 5-SOT-23 -40 to 85 | LMV751M5X/NOPB vs LMV751M5 |
LM7301IM5/NOPB | Texas Instruments | $1.8265 | Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85 | LMV751M5X/NOPB vs LM7301IM5/NOPB |
LM7301IMX | Texas Instruments | Check for Price | OP-AMP, 8000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, SOIC-8 | LMV751M5X/NOPB vs LM7301IMX |
LM7301IMX/NOPB | Texas Instruments | Check for Price | Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85 | LMV751M5X/NOPB vs LM7301IMX/NOPB |
KM4112IT5 | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, EIAJ, SC-74A, SOT-23, 5 PIN | LMV751M5X/NOPB vs KM4112IT5 |
LM7301IM/NOPB | Texas Instruments | $1.6805 | Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85 | LMV751M5X/NOPB vs LM7301IM/NOPB |
LM7301IM | Texas Instruments | Check for Price | Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85 | LMV751M5X/NOPB vs LM7301IM |
LM7301IM5X/NOPB | Texas Instruments | $1.8235 | Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85 | LMV751M5X/NOPB vs LM7301IM5X/NOPB |
LM7301IM5X | Texas Instruments | Check for Price | Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85 | LMV751M5X/NOPB vs LM7301IM5X |
TS951IL | STMicroelectronics | Check for Price | OP-AMP, 8000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO5, MICRO, PLASTIC, SOT-23, 5 PIN | LMV751M5X/NOPB vs TS951IL |