Amplifier Circuits
LMV7291MGX
Description: IC COMPARATOR, 6000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator

Overview of LMV7291MGX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LMV7291MGX/NOPB Texas Instruments Single 1.8V Power Comparator with Rail-to-Rail Input 5-SC70 -40 to 85

CAD Models for LMV7291MGX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMV7291MGX by National Semiconductor Corporation

LMV7291MGX
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SC-70
Package Description
SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
2100 ns
Seated Height-Max
1.1 mm
Supply Current-Max
0.016 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.25 mm
Want to compare parts?
  1. LMV7291MGX
    National Semiconductor Corporation
    IC COMPARATOR, 6000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator
    VS

Alternate Parts for LMV7291MGX

This table gives cross-reference parts and alternative options found for LMV7291MGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7291MGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV7291MGX COMPARATOR, 6000uV OFFSET-MAX, PDSO5, SC-70, 5 PIN Texas Instruments LMV7291MGX vs LMV7291MGX

Related Parts for LMV7291MGX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV7291MGX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV7291MGX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LMV7291MGX would you like to use for your alert(s)?
  • Please alert me when LMV7291MGX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV7291MGX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV7291MGX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV7291MGX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV7291MGX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV7291MGX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: