-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.8V Power Comparator with Rail-to-Rail Input 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2952
|
Newark | Comparator, Push-Pull, Powerwise, Comparator Type:Low Power, No. Of Comparators:1 Comparator, Response Time:880Ns, Supply Voltage Range:1.8V To 5V, Comparator Case Style:Sc-70, No. Of Pins:5Pins, Ic Output Type:Push Pull, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV7291MG/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7100 / $2.1700 | Buy Now |
DISTI #
LMV7291MG/NOPBCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8025 In Stock |
|
$0.7578 / $1.7600 | Buy Now |
DISTI #
926-LMV7291MG/NOPB
|
Mouser Electronics | Analog Comparators Single 1.8V Power Comparator with Rail-to-Rail Input 5-SC70 -40 to 85 RoHS: Compliant | 7177 |
|
$0.6990 / $1.3900 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 6000UV OFFSET-MAX, 2100NS RESPONSE TIME, BICMOS, PDSO5 | 19 |
|
$1.2875 / $2.0600 | Buy Now |
|
Rochester Electronics | LMV7291 Single 1.8V Power Comparator with Rail-to-Rail Input RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$0.6867 / $0.8079 | Buy Now |
DISTI #
LMV7291MG/NOPB
|
TME | IC: comparator, low-power, Cmp: 1, 1.8÷5V, SMT, SC70-5, reel,tape Min Qty: 1 | 0 |
|
$0.8300 / $1.1600 | RFQ |
|
Ameya Holding Limited | LMV7291MG/NOPB 比较器, 推挽式输出, 2.7 V, 5引脚 SC-70封装 | 32079 |
|
RFQ | |
DISTI #
C1S746202849253
|
Chip1Stop | Comparator Single R-R I/P 5V 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.6756 / $0.7041 | Buy Now |
DISTI #
C1S746202785405
|
Chip1Stop | Comparator Single R-R I/P 5V 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 990 |
|
$0.6580 / $0.6770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV7291MG/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV7291MG/NOPB
Texas Instruments
Single 1.8V Power Comparator with Rail-to-Rail Input 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1800 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.014 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMV7291MG/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7291MG/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7291MG | IC COMPARATOR, 6000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator | National Semiconductor Corporation | LMV7291MG/NOPB vs LMV7291MG |