Part Details for LMV7255MDC by Texas Instruments
Overview of LMV7255MDC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV7255MDC
LMV7255MDC CAD Models
LMV7255MDC Part Data Attributes
|
LMV7255MDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV7255MDC
Texas Instruments
COMPARATOR, 6000uV OFFSET-MAX, 670ns RESPONSE TIME, UUC, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | X-XUUC-N | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Response Time-Nom | 670 ns | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for LMV7255MDC
This table gives cross-reference parts and alternative options found for LMV7255MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7255MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV7251MDC | Texas Instruments | Check for Price | COMPARATOR, 6000uV OFFSET-MAX, 670ns RESPONSE TIME, UUC, DIE | LMV7255MDC vs LMV7251MDC |
TLV1391Y | Texas Instruments | Check for Price | COMPARATOR, 5000uV OFFSET-MAX, 700ns RESPONSE TIME, UUC, DIE | LMV7255MDC vs TLV1391Y |
LMV7255MDC | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 6000 uV OFFSET-MAX, 670 ns RESPONSE TIME, UUC, DIE, Comparator | LMV7255MDC vs LMV7255MDC |