There are no models available for this part yet.
Overview of LMV7239M5X by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV7239M5X by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LMV7239M5X-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 164 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
286 In Stock |
|
$1.8300 | Buy Now | |
Quest Components | COMPARATOR, 1 FUNC, 8000UV OFFSET-MAX, 68NS RESPONSE TIME, BIPOLAR, PDSO5 | 121 |
|
$1.5308 / $3.5325 | Buy Now | ||
Rochester Electronics | LMV7239 High speed, low voltage push-pull comparator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 732 |
|
$1.5700 / $1.8500 | Buy Now |
CAD Models for LMV7239M5X by National Semiconductor Corporation
Part Data Attributes for LMV7239M5X by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.6 µA
|
Bias Current-Max (IIB) @25C
|
0.6 µA
|
Input Offset Voltage-Max
|
8000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
PUSH-PULL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
68 ns
|
Seated Height-Max
|
1.22 mm
|
Supply Current-Max
|
0.11 mA
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.953 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.6 mm
|
Alternate Parts for LMV7239M5X
This table gives cross-reference parts and alternative options found for LMV7239M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7239M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7239M5 | IC COMPARATOR, 8000 uV OFFSET-MAX, 68 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMV7239M5X vs LMV7239M5 |
Related Parts for LMV7239M5X
-
LMV7239M5Comparators
-
R5F10RF8AFPMicrocontrollers
-
ADCS7476AIMFAnalog to Digital Converters
-
LNK574DG-TLOther Analog ICs
-
LMV934IDRE4Operational Amplifiers
-
NCP1532MUAATXGSwitching Regulator or Controllers
-
LP2980IM5X-ADJLinear Regulator ICs
-
ISO1176DWRLine Driver or Receivers
-
IRLR120NTRLPBFPower Field-Effect Transistors