-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35349-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6938 In Stock |
|
$0.8434 / $1.9900 | Buy Now |
DISTI #
926-LMV722MMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 10MHz Lo Noise Lo Vtg & Lo Pwr Op Amp RoHS: Compliant | 4016 |
|
$0.4680 / $1.2200 | Buy Now |
DISTI #
V72:2272_07288928
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1514 Container: Cut Strips | Americas - 2066 |
|
$0.8565 / $1.0143 | Buy Now |
DISTI #
25772811
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1514 | Americas - 2066 |
|
$0.8565 / $1.0143 | Buy Now |
DISTI #
LMV722MMX/NOPB
|
TME | IC: operational amplifier, 10MHz, 2.2÷5.5V, Ch: 2, VSSOP8 Min Qty: 1 | 0 |
|
$1.1900 / $1.7900 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ RRO 8VSSOP | 429261 |
|
RFQ | |
DISTI #
2782532
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2104 / $2.2732 | Buy Now |
DISTI #
2782532
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4277 / $2.1416 | Buy Now |
DISTI #
2782532RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4277 / $1.5405 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 10MHZ RRO 8VSSOP | 123509 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV722MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV722MMX/NOPB
Texas Instruments
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.26 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 5.25 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMV722MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV722MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV722MM/NOPB | Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | LMV722MMX/NOPB vs LMV722MM/NOPB |
LMV722MMX | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | LMV722MMX/NOPB vs LMV722MMX |
LMV722MM | 10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 8-VSSOP -40 to 85 | Texas Instruments | LMV722MMX/NOPB vs LMV722MM |