Part Details for LMV722M by National Semiconductor Corporation
Overview of LMV722M by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LMV722M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV722M-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1497 In Stock |
|
$1.5000 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8 | 179 |
|
$1.2960 / $2.4000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8 | 608 |
|
$1.5675 / $3.8000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8 | 64 |
|
$3.3400 / $5.0100 | Buy Now |
|
Rochester Electronics | LMV722-N Dual-channel 10MHz, low noise, low voltage, and low power operational amplifier RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1629 |
|
$1.2800 / $1.5100 | Buy Now |
|
ComSIT USA | 10MHZ, LOW NOISE, LOW VOLTAGE, AND LOW POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8 RoHS: Not Compliant | Europe - 190 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for LMV722M
LMV722M CAD Models
LMV722M Part Data Attributes:
|
LMV722M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV722M
National Semiconductor Corporation
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.26 µA | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.902 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 5.25 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for LMV722M
This table gives cross-reference parts and alternative options found for LMV722M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV722M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV722MX | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier | National Semiconductor Corporation | LMV722M vs LMV722MX |
LMV722M/NOPB | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier | National Semiconductor Corporation | LMV722M vs LMV722M/NOPB |