Amplifier Circuits
LMV722M/NOPB
Description: Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85

Overview of LMV722M/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMV722M/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMV722M/NOPB-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 84
In Stock
  • 1 $2.3900
  • 10 $2.1470
  • 95 $1.7254
  • 285 $1.6200
  • 570 $1.4175
  • 1,045 $1.1745
  • 2,565 $1.0935
  • 5,035 $1.0530
$1.0530 / $2.3900 Buy Now
DISTI # 926-LMV722M/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Ultra Low Noise Dual Op Amp RoHS: Compliant 169
  • 1 $2.3900
  • 10 $1.9400
  • 95 $1.6100
  • 285 $1.5200
  • 570 $1.3100
  • 1,045 $1.1400
  • 2,565 $1.0700
  • 5,035 $1.0300
$1.0300 / $2.3900 Buy Now
DISTI # J56:1989_00015651
Arrow Electronics Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks Date Code: 2006 Europe - 285
  • 95 $1.0988
  • 285 $1.0878
  • 570 $1.0770
  • 1,045 $1.0736
  • 2,565 $1.0040
  • 5,035 $0.9627
  • 9,500 $0.9558
$0.9558 / $1.0988 Buy Now
DISTI # V99:2348_07288926
Arrow Electronics Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1427 Americas - 5
  • 1 $0.1994
  • 10 $0.1985
$0.1985 / $0.1994 Buy Now
DISTI # LMV722M/NOPB
TME IC: operational amplifier, 10MHz, 2.2÷5.5V, Ch: 2, SO8, tube Min Qty: 1 474
  • 1 $1.9800
  • 5 $1.7900
  • 25 $1.5400
  • 95 $1.1700
$1.1700 / $1.9800 Buy Now
Ameya Holding Limited IC: operational amplifier, 10MHz, 2.2÷5.5V, Channels: 2, SO8 1045
RFQ
DISTI # C1S523900494314
Chip1Stop OP Amp Dual GP R-R O/P 5.5V 8-Pin SOIC Rail RoHS: Compliant pbFree: Yes 665
  • 95 $0.9700
$0.9700 Buy Now
DISTI # C1S746202785201
Chip1Stop OP Amp Dual GP R-R O/P 5.5V 8-Pin SOIC Rail RoHS: Compliant pbFree: Yes 5
  • 1,045 $0.1985
$0.1985 Buy Now
DISTI # C1S746203835150
Chip1Stop OP Amp Dual GP R-R O/P 5.5V 8-Pin SOIC Rail RoHS: Compliant pbFree: Yes Container: Tube 5
  • 1 $0.6880
$0.6880 Buy Now

CAD Models for LMV722M/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV722M/NOPB by Texas Instruments

LMV722M/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.26 µA
Bias Current-Max (IIB) @25C
0.4 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
89 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.902 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.753 mm
Slew Rate-Nom
5.25 V/us
Supply Current-Max
2.4 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
10000
Voltage Gain-Min
1000
Wideband
NO
Width
3.899 mm
Want to compare parts?
  1. LMV722M/NOPB
    Texas Instruments
    Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
    VS

Alternate Parts for LMV722M/NOPB

This table gives cross-reference parts and alternative options found for LMV722M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV722M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV722MX 10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 8-SOIC -40 to 85 Texas Instruments LMV722M/NOPB vs LMV722MX
LMV722M Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85 Texas Instruments LMV722M/NOPB vs LMV722M
Part Number Description Manufacturer Compare
LMV722MX IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier National Semiconductor Corporation LMV722M/NOPB vs LMV722MX
LMV722M Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85 Texas Instruments LMV722M/NOPB vs LMV722M
LMV722M/NOPB IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier National Semiconductor Corporation LMV722M/NOPB vs LMV722M/NOPB
LMV722MX/NOPB IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier National Semiconductor Corporation LMV722M/NOPB vs LMV722MX/NOPB

Related Parts for LMV722M/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV722M/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV722M/NOPB by Texas Instruments

  • Please alert me when LMV722M/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV722M/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV722M/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV722M/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV722M/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV722M/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: