There are no models available for this part yet.
Overview of LMV722LD by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for LMV722LD by Texas Instruments
Part Data Attributes for LMV722LD by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
2.50 X 3 MM, 0.80 MM HEIGHT, LLP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom
|
89 dB
|
Input Offset Voltage-Max
|
3500 µV
|
JESD-30 Code
|
R-PDSO-N8
|
Length
|
3 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.8 mm
|
Slew Rate-Nom
|
5.25 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
10000
|
Width
|
2.5 mm
|
Alternate Parts for LMV722LD
This table gives cross-reference parts and alternative options found for LMV722LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV722LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV722LD/NOPB | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, 2.50 X 3 MM, 0.80 MM HEIGHT, LLP-8 | Rochester Electronics LLC | LMV722LD vs LMV722LD/NOPB |
LMV722LDX | Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8 | National Semiconductor Corporation | LMV722LD vs LMV722LDX |
LMV722LD | Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8 | National Semiconductor Corporation | LMV722LD vs LMV722LD |
LMV722LDX | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, 2.50 X 3 MM, 0.80 MM HEIGHT, LLP-8 | Texas Instruments | LMV722LD vs LMV722LDX |
LMV722LD/NOPB | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, 2.50 X 3 MM, 0.80 MM HEIGHT, LLP-8 | Texas Instruments | LMV722LD vs LMV722LD/NOPB |
LMV722LDX/NOPB | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, 2.50 X 3 MM, 0.80 MM HEIGHT, LLP-8 | Texas Instruments | LMV722LD vs LMV722LDX/NOPB |
Related Parts for LMV722LD
-
LMV722LDXOperational Amplifiers
-
LM85BIMQXOther Analog ICs
-
BD9275F-GE2Switching Regulator or Controllers
-
SP8K2Power Field-Effect Transistors
-
LM80CIMTX-5Power Management Circuits
-
DS3695AMLine Driver or Receivers
-
LP3985IM5-2.8Linear Regulator ICs
-
LM4809MMXAudio/Video Amplifiers
-
JCB10DYRTHeaders and Edge Type Connectors