There are no models available for this part yet.
Overview of LMV721M5X by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV721M5X/NOPB | Texas Instruments | 10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 5-SOT-23 -40 to 85 |
CAD Models for LMV721M5X by National Semiconductor Corporation
Part Data Attributes for LMV721M5X by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.26 µA
|
Common-mode Reject Ratio-Nom
|
89 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Slew Rate-Nom
|
5.25 V/us
|
Supply Current-Max
|
1.7 mA
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.953 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
1000
|
Wideband
|
NO
|
Width
|
1.6 mm
|
Alternate Parts for LMV721M5X
This table gives cross-reference parts and alternative options found for LMV721M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV721M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV721M5/NOPB | IC OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV721M5X vs LMV721M5/NOPB |
LMV721M5X/NOPB | IC OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV721M5X vs LMV721M5X/NOPB |
Related Parts for LMV721M5X
-
LMV722MMOperational Amplifiers
-
LM4F232H5QCFIGMicrocontrollers
-
UAA2016DGOther Analog ICs
-
LMR10510XMFSwitching Regulator or Controllers
-
AD7823YRMAnalog to Digital Converters
-
LMS4684LDMultiplexers or Switches
-
BSP613PPower Field-Effect Transistors
-
LM3724IM5-2.32Power Management Circuits
-
SN65176BDLine Driver or Receivers