-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV7219M5X-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 139 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
208061 In Stock |
|
$2.1700 | Buy Now |
DISTI #
LMV7219M5X-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 139 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.0257 | Buy Now |
DISTI #
926-LMV7219M5X
|
Mouser Electronics | Analog Comparators 7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SOT-23 -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LMV7219 7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 208061 |
|
$1.8700 / $2.2000 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR 2.7V-5V RR SOT23-5 | 42938 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR 2.7V-5V RR SOT23-5 | 7500 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR 2.7V-5V RR SOT23-5 | 216552 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV7219M5X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV7219M5X
Texas Instruments
7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-11-24 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 0.95 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV7219M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7219M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7219M5/NOPB | 7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SOT-23 -40 to 85 | Texas Instruments | LMV7219M5X vs LMV7219M5/NOPB |