Datasheets
LMV715MDC by:

IC,OP-AMP,SINGLE,BICMOS,DIE

Part Details for LMV715MDC by National Semiconductor Corporation

Overview of LMV715MDC by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LMV715MDC

LMV715MDC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMV715MDC Part Data Attributes:

LMV715MDC National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LMV715MDC National Semiconductor Corporation IC,OP-AMP,SINGLE,BICMOS,DIE
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description , DIE OR CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Input Offset Voltage-Max 3200 µV
Low-Bias YES
Low-Offset NO
Micropower NO
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIE OR CHIP
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 1.9 mA
Supply Voltage Limit-Max 5.5 V
Technology BICMOS
Temperature Grade INDUSTRIAL
Voltage Gain-Min 6300
Wideband NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV715MDC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV715MDC by National Semiconductor Corporation

  • Please alert me when LMV715MDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMV715MDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV715MDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMV715MDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV715MDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV715MDC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: