Part Details for LMV711M6X by Texas Instruments
Overview of LMV711M6X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMV711M6X
LMV711M6X CAD Models
LMV711M6X Part Data Attributes:
|
LMV711M6X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV711M6X
Texas Instruments
OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 3200 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Width | 1.6 mm |
Alternate Parts for LMV711M6X
This table gives cross-reference parts and alternative options found for LMV711M6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV711M6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV715MF/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6X vs LMV715MF/NOPB |
LMV711M6 | OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6X vs LMV711M6 |
LMV711M6X/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6X vs LMV711M6X/NOPB |
LMV715MFX | Operational Amplifier, 1 Func, 3200uV Offset-Max, BICMOS, PDSO6 | National Semiconductor Corporation | LMV711M6X vs LMV715MFX |
LMV715MF | OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6X vs LMV715MF |
LMV711M6/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6X vs LMV711M6/NOPB |
LMV715MFX | OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV711M6X vs LMV715MFX |
LMV715MF | OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | LMV711M6X vs LMV715MF |
LMV711M6 | OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | LMV711M6X vs LMV711M6 |