Amplifier Circuits
LMV604MT/NOPB
Description: Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-TSSOP -40 to 125

Overview of LMV604MT/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMV604MT/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-39675-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1034 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1,034 $0.7715
$0.7715 Buy Now
DISTI # 926-LMV604MT/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Quad,Gen Purp,Low Pwr CMOS Amp RoHS: Compliant 707
  • 1 $1.5300
  • 10 $1.3800
  • 94 $1.1000
  • 282 $1.0300
  • 564 $0.9250
  • 1,034 $0.8200
  • 2,538 $0.7910
  • 5,076 $0.7740
  • 10,058 $0.7440
$0.7440 / $1.5300 Buy Now
Rochester Electronics LMV604 Quad, General Purpose, Low Power CMOS Amplifier RoHS: Compliant Status: Active Min Qty: 1 1222
  • 1 $0.7481
  • 25 $0.7331
  • 100 $0.7032
  • 500 $0.6733
  • 1,000 $0.6359
$0.6359 / $0.7481 Buy Now
Ameya Holding Limited IC OPAMP GP 1MHZ RRO 14TSSOP 62700
RFQ
Win Source Electronics IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP 141600
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for LMV604MT/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV604MT/NOPB by Texas Instruments

LMV604MT/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0002 µA
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
86 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1000
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. LMV604MT/NOPB
    Texas Instruments
    Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-TSSOP -40 to 125
    VS

Alternate Parts for LMV604MT/NOPB

This table gives cross-reference parts and alternative options found for LMV604MT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV604MT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV604MTX QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 Texas Instruments LMV604MT/NOPB vs LMV604MTX
LMV604MTX/NOPB Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-TSSOP -40 to 125 Texas Instruments LMV604MT/NOPB vs LMV604MTX/NOPB
Part Number Description Manufacturer Compare
LMV604MTX/NOPB Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-TSSOP -40 to 125 Texas Instruments LMV604MT/NOPB vs LMV604MTX/NOPB

Related Parts for LMV604MT/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV604MT/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV604MT/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV604MT/NOPB would you like to use for your alert(s)?
  • Please alert me when LMV604MT/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV604MT/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV604MT/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV604MT/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV604MT/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV604MT/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: