Part Details for LMV551MG/NOPB by National Semiconductor Corporation
Overview of LMV551MG/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV551MG/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV551MG/NOPB-ND
|
DigiKey | LMV551 SINGLE 3 MHZ, MICROPOWER Min Qty: 424 Container: Bulk MARKETPLACE PRODUCT |
3648 In Stock |
|
$0.7100 | Buy Now |
|
Rochester Electronics | LMV551 Single 3 MHz, micropower RRO amplifier RoHS: Compliant Status: Active Min Qty: 1 | 6197 |
|
$0.6074 / $0.7146 | Buy Now |
Part Details for LMV551MG/NOPB
LMV551MG/NOPB CAD Models
LMV551MG/NOPB Part Data Attributes
|
LMV551MG/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV551MG/NOPB
National Semiconductor Corporation
Operational Amplifier, 1 Func, 4500uV Offset-Max, BICMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.038 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.054 mA | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 3980 | |
Wideband | NO |