-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV331IDCKR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6163
|
Newark | Comparator, Single, Sc-70-5, Comparator Type:General Purpose, No. Of Comparators:1 Comparator, Re... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6950 / $0.9250 | Buy Now |
DISTI #
296-6634-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10486 In Stock |
|
$0.2460 / $0.5900 | Buy Now |
DISTI #
595-LMV331IDCKR
|
Mouser Electronics | Analog Comparators Single GP LV RoHS: Compliant | 55489 |
|
$0.1760 / $0.5900 | Buy Now |
DISTI #
J56:1989_00097908
|
Arrow Electronics | Comparator Single R-R O/P 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2437 | Europe - 627000 |
|
$0.1698 / $0.2166 | Buy Now |
|
Bristol Electronics | 29436 |
|
RFQ | ||
|
Bristol Electronics | 939 |
|
RFQ | ||
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 9000 UV OFFSET-MAX, 600 NS RESPONSE TIME, PDSO5 | 4265 |
|
$0.2800 / $0.8000 | Buy Now |
|
Quest Components | COMPARATOR, 9000 UV OFFSET-MAX, 600 NS RESPONSE TIME, PDSO5 | 751 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | COMPARATOR, 9000 UV OFFSET-MAX, 600 NS RESPONSE TIME, PDSO5 | 228 |
|
$0.2240 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV331IDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV331IDCKR
Texas Instruments
Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 600 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMV331IDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV331IDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV331M7 | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO5, SC-70, 5 PIN, Comparator | LMV331IDCKR vs LMV331M7 |
LMV331M7X | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO5, SC-70, 5 PIN, Comparator | LMV331IDCKR vs LMV331M7X |