-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV324MX/NOPB | Texas Instruments | General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 14-SOIC -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6162
|
Newark | Op Amp, 1Mhz, 1V/Us, Soic-14, No. Of Amp, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV324MX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1700 / $1.5200 | Buy Now |
DISTI #
LMV324MX/NOPBCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13511 In Stock |
|
$0.5086 / $1.7400 | Buy Now |
DISTI #
926-LMV324MX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps GEN PURP, LOW VLTG RRO OP AMP RoHS: Compliant | 31840 |
|
$0.5000 / $1.2500 | Buy Now |
DISTI #
V72:2272_07288667
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2133 Container: Cut Strips | Americas - 2029 |
|
$0.4344 / $0.8297 | Buy Now |
|
Bristol Electronics | 2279 |
|
RFQ | ||
DISTI #
LMV324MX/NOPB
|
TME | IC: operational amplifier, 1MHz, 2.7÷5.5V, Ch: 4, SO14, reel,tape Min Qty: 1 | 346 |
|
$0.5900 / $0.8800 | Buy Now |
DISTI #
C1S523900462272
|
Chip1Stop | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 2029 |
|
$0.4344 / $0.8297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV324MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV324MX/NOPB
Texas Instruments
Quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.83 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV324MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV324MX | General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | LMV324MX/NOPB vs LMV324MX |
LV324L-S14-R | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14 | Unisonic Technologies Co Ltd | LMV324MX/NOPB vs LV324L-S14-R |
LV324G-S14-R | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14, TSSOP-14 | Unisonic Technologies Co Ltd | LMV324MX/NOPB vs LV324G-S14-R |
LMV324M/NOPB | Quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125 | Texas Instruments | LMV324MX/NOPB vs LMV324M/NOPB |
LV324G-S14-T | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14 | Unisonic Technologies Co Ltd | LMV324MX/NOPB vs LV324G-S14-T |