Amplifier Circuits
LMV324M
Description: Quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125

Overview of LMV324M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LMV324M/NOPB Texas Instruments General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 14-SOIC -40 to 125
LMV324M Texas Instruments General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 14-SOIC -40 to 125
LMV324MTX/NOPB Texas Instruments General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 14-TSSOP -40 to 125

Price & Stock for LMV324M by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   54
RFQ
Quest Components Operational Amplifier, Quad AMP, Bi-CMOS, 14 Pin, Plastic, SOP 43
  • 1 $1.8200
  • 4 $1.4560
  • 15 $1.0920
$1.0920 / $1.8200 Buy Now
Rochester Electronics LMV324-N Quad channel general purpose, low voltage, rail-to-rail output operational amplifiers RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 56378
  • 1 $0.9115
  • 25 $0.8933
  • 100 $0.8568
  • 500 $0.8203
  • 1,000 $0.7748
$0.7748 / $0.9115 Buy Now

CAD Models for LMV324M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV324M by Texas Instruments

LMV324M
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
1998-03-01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Min
50 dB
Common-mode Reject Ratio-Nom
65 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.05 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
235
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
0.83 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1000
Voltage Gain-Min
10000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LMV324M
    Texas Instruments
    Quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125
    VS

Alternate Parts for LMV324M

This table gives cross-reference parts and alternative options found for LMV324M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV324MX General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 14-SOIC -40 to 125 Texas Instruments LMV324M vs LMV324MX
LV324L-S14-R Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14 Unisonic Technologies Co Ltd LMV324M vs LV324L-S14-R
LV324G-S14-R Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14, TSSOP-14 Unisonic Technologies Co Ltd LMV324M vs LV324G-S14-R
LMV324M/NOPB Quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125 Texas Instruments LMV324M vs LMV324M/NOPB
LV324G-S14-T Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14 Unisonic Technologies Co Ltd LMV324M vs LV324G-S14-T
Part Number Description Manufacturer Compare
LMV324M/NOPB Quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125 Texas Instruments LMV324M vs LMV324M/NOPB
LMV324MX General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 14-SOIC -40 to 125 Texas Instruments LMV324M vs LMV324MX

Related Parts for LMV324M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV324M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV324M by Texas Instruments

  • Please alert me when LMV324M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV324M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV324M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV324M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV324M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV324M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: