-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2918
|
Newark | Op-Amp, Quad, 1Mhz, 1V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:1V/Μs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV324IPWRG4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4660 / $0.6030 | Buy Now |
DISTI #
595-LMV324IPWRG4
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low-Voltage Rail-to-Rail Out RoHS: Compliant | 2657 |
|
$0.1920 / $0.6000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 7000UV OFFSET-MAX, BIPOLAR, PDSO14 | 480 |
|
$0.3638 / $0.7275 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ RRO 14TSSOP | 20062 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1MHZ RRO 14TSSOP | 31000 |
|
$0.0970 / $0.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV324IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV324IPWRG4
Texas Instruments
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.832 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LMV324IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC844G2-E1-A | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier, SOP, /Embossed Tape | Renesas Electronics Corporation | LMV324IPWRG4 vs UPC844G2-E1-A |
LM324MT/NOPB | Quad 32-V 1-MHz operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | LMV324IPWRG4 vs LM324MT/NOPB |
AD8544ARZ-REEL | CMOS RRIO Quad General-Purpose Op Amp | Analog Devices Inc | LMV324IPWRG4 vs AD8544ARZ-REEL |
BA2902YF-CE2 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | LMV324IPWRG4 vs BA2902YF-CE2 |
UPC844G2-E2-A | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier, SOP, /Embossed Tape | Renesas Electronics Corporation | LMV324IPWRG4 vs UPC844G2-E2-A |
AD8544ARZ-REEL7 | CMOS RRIO Quad General-Purpose Op Amp | Analog Devices Inc | LMV324IPWRG4 vs AD8544ARZ-REEL7 |
LM324KAPW | Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | LMV324IPWRG4 vs LM324KAPW |
MC33204DG | Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C, SOIC-14 NB, 55-TUBE | onsemi | LMV324IPWRG4 vs MC33204DG |
MC33204DR2 | QUAD OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO14, SOIC-14 | onsemi | LMV324IPWRG4 vs MC33204DR2 |
LM324APT | Low power, low input bias current | STMicroelectronics | LMV324IPWRG4 vs LM324APT |