-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3695
|
Newark | Op-Amp, Quad, 1Mhz, 1V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:1V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi LMV324DTBR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1898 |
|
$0.3290 / $0.6760 | Buy Now |
DISTI #
01P4987
|
Newark | Operational Amplifier, Rail-To-Rail, Quad, Low Voltage/ Reel |Onsemi LMV324DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
LMV324DTBR2GOSCT-ND
|
DigiKey | IC OPAMP VFB 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13620 In Stock |
|
$0.1886 / $0.6600 | Buy Now |
DISTI #
LMV324DTBR2G
|
Avnet Americas | OP Amp Quad GP R-R O/P 5V 14-Pin TSSOP T/R - Tape and Reel (Alt: LMV324DTBR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1853 / $0.2211 | Buy Now |
DISTI #
863-LMV324DTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps LV R2R OPAMPK RoHS: Compliant | 14595 |
|
$0.1880 / $0.6500 | Buy Now |
|
Future Electronics | LMV Series 1 V/us 5 V SMT Quad Low Voltage Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 10000Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
69752065
|
Verical | Op Amp Quad Low Voltage Amplifier R-R O/P 5V 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2328 | Americas - 7500 |
|
$0.3000 | Buy Now |
|
Rochester Electronics | LMV324D - Op Amp CMOS 1MHz 14-SOP T/R RoHS: Compliant Status: Rochester Active Min Qty: 1 | 2640 |
|
RFQ | |
DISTI #
LMV324DTBR2G
|
Avnet Silica | OP Amp Quad GP R-R O/P 5V 14-Pin TSSOP T/R (Alt: LMV324DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
LMV324DTBR2G
|
EBV Elektronik | OP Amp Quad GP R-R O/P 5V 14-Pin TSSOP T/R (Alt: LMV324DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV324DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LMV324DTBR2G
onsemi
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.68 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LMV324DTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324DTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV324MT | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | LMV324DTBR2G vs LMV324MT |
LMV324Q3MT/NOPB | Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 85 | Texas Instruments | LMV324DTBR2G vs LMV324Q3MT/NOPB |
LMV324MT/NOPB | Quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 125 | Texas Instruments | LMV324DTBR2G vs LMV324MT/NOPB |
LMV324MTX/NOPB | Quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 125 | Texas Instruments | LMV324DTBR2G vs LMV324MTX/NOPB |