Part Details for LMV324AM14X by onsemi
Overview of LMV324AM14X by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV324AM14X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J1185
|
Newark | Ic, operational Amplifier, quad, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi LMV324AM14X Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54AH9135
|
Newark | Opamp, 1.4Mhz, -40 To 125Deg C Rohs Compliant: Yes |Onsemi LMV324AM14X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LMV324AM14XFSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
913 In Stock |
|
$0.5107 / $0.9400 | Buy Now |
DISTI #
V72:2272_06302304
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1257 |
|
$0.3617 / $0.4407 | Buy Now |
DISTI #
62154523
|
Verical | Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2207 | Americas - 1257 |
|
$0.3617 / $0.4158 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 35000 |
|
$0.3498 / $0.4115 | Buy Now |
|
Flip Electronics | Stock, ship today | 1620 |
|
$0.2400 | RFQ |
Part Details for LMV324AM14X
LMV324AM14X CAD Models
LMV324AM14X Part Data Attributes
|
LMV324AM14X
onsemi
Buy Now
Datasheet
|
Compare Parts:
LMV324AM14X
onsemi
Ultra Low Cost & Power, Rail-Rail Output, Quad Op-Amp Ultra Low Cost & Power, Rail-Rail Output, Quad Op-Amp, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6487 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 310 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LMV324AM14X
This table gives cross-reference parts and alternative options found for LMV324AM14X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324AM14X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV324AM14X_NL | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | LMV324AM14X vs LMV324AM14X_NL |
LMV324AM14X | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | LMV324AM14X vs LMV324AM14X |