Part Details for LMV243BLX by National Semiconductor Corporation
Overview of LMV243BLX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV243BLX
LMV243BLX CAD Models
LMV243BLX Part Data Attributes
|
LMV243BLX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV243BLX
National Semiconductor Corporation
Telecom Circuit, 1-Func, PBGA8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 1.50 X 1.50 MM, 0.995 MM HEIGHT, MICRO, BUMP, SMD-8 | |
Reach Compliance Code | not_compliant | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.514 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.095 mm | |
Supply Current-Max | 0.0125 mA | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.514 mm |
Alternate Parts for LMV243BLX
This table gives cross-reference parts and alternative options found for LMV243BLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV243BLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV243BL/NOPB | Texas Instruments | Check for Price | SPECIALTY TELECOM CIRCUIT, PBGA8, 1.50 X 1.50 MM, 0.995 MM HEIGHT, MICRO, BUMP, SMD-8 | LMV243BLX vs LMV243BL/NOPB |
LMV243BLX/NOPB | Texas Instruments | Check for Price | SPECIALTY TELECOM CIRCUIT, PBGA8, 1.50 X 1.50 MM, 0.995 MM HEIGHT, MICRO, BUMP, SMD-8 | LMV243BLX vs LMV243BLX/NOPB |