-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Power Detector for CDMA and WCDMA in micro SMD 4-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMV225UR/NOPBCT-ND
|
DigiKey | IC RF DETECT 450MHZ-2GHZ 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
740 In Stock |
|
$0.8125 / $1.9400 | Buy Now |
DISTI #
926-LMV225UR/NOPB
|
Mouser Electronics | RF Detector RF Power Detector for CDMA and WCDMA in micro SMD 4-DSBGA -40 to 85 RoHS: Compliant | 132 |
|
$0.8120 / $1.9400 | Buy Now |
|
Rochester Electronics | LMV225 RF Power Detector for CDMA and WCDMA in micro SMD RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$0.8057 / $0.9479 | Buy Now |
|
Ameya Holding Limited | IC RF DETECTOR CDMA/WCDMA 4MICRO | 38200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV225UR/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV225UR/NOPB
Texas Instruments
RF Power Detector for CDMA and WCDMA in micro SMD 4-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |