-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Power Detector for CDMA and WCDMA in micro SMD 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV225SD/NOPBCT-ND
|
DigiKey | IC RF DETECT 450MHZ-2GHZ 6WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3841 In Stock |
|
$0.8749 / $1.8100 | Buy Now |
DISTI #
926-LMV225SD/NOPB
|
Mouser Electronics | RF Detector Sgl Rf Detector W/ LLP RoHS: Compliant | 1271 |
|
$0.9020 / $1.8800 | Buy Now |
DISTI #
V72:2272_07288614
|
Arrow Electronics | RF Detector 450MHz to 2000MHz 0dBm 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2123 Container: Cut Strips | Americas - 45 |
|
$0.8348 / $0.8632 | Buy Now |
|
Rochester Electronics | LMV225 RF Power Detector for CDMA and WCDMA in micro SMD RoHS: Compliant Status: Active Min Qty: 1 | 110 |
|
$0.7732 / $0.9097 | Buy Now |
DISTI #
C1S746203932657
|
Chip1Stop | RF Power Detector for CDMA and WCDMA 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$0.4820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV225SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV225SD/NOPB
Texas Instruments
RF Power Detector for CDMA and WCDMA in micro SMD 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.2 mm |