Datasheets
LMV1088RLX/NOPB by: Texas Instruments

IC,AUDIO AMPLIFIER,DUAL,BGA,36PIN,PLASTIC

Part Details for LMV1088RLX/NOPB by Texas Instruments

Overview of LMV1088RLX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Part Details for LMV1088RLX/NOPB

LMV1088RLX/NOPB CAD Models

LMV1088RLX/NOPB Part Data Attributes

LMV1088RLX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LMV1088RLX/NOPB Texas Instruments IC,AUDIO AMPLIFIER,DUAL,BGA,36PIN,PLASTIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description FBGA, BGA36,6X6,20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B36
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA36,6X6,20
Package Shape SQUARE
Package Style GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 1.5 mA
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV1088RLX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV1088RLX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV1088RLX/NOPB would you like to use for your alert(s)?
  • Please alert me when LMV1088RLX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV1088RLX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV1088RLX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV1088RLX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV1088RLX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV1088RLX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: