Part Details for LMV1032UR-25/NOPB by National Semiconductor Corporation
Overview of LMV1032UR-25/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV1032UR-25/NOPB | Texas Instruments | Amplifiers for 3-Wire Analog Electret Microphones 4-DSBGA | |
LMV1032URX-15/NOPB | Texas Instruments | Amplifiers for 3-Wire Analog Electret Microphones 4-DSBGA -40 to 85 | |
LMV1032UR-15/NOPB | Texas Instruments | Amplifiers for 3-Wire Analog Electret Microphones 4-DSBGA |
Price & Stock for LMV1032UR-25/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMV1032 Amplifiers for 3-Wire Analog Electret Microphones RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$1.0200 / $1.2000 | Buy Now |
Part Details for LMV1032UR-25/NOPB
LMV1032UR-25/NOPB CAD Models
LMV1032UR-25/NOPB Part Data Attributes
|
LMV1032UR-25/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV1032UR-25/NOPB
National Semiconductor Corporation
Audio Amplifier, 1 Func, PBGA4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |