-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog input microphone preamplifier for 3-wire electret microphones with fixed 20 dB gain 4-DSBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV1031URX-20/NOPB | Texas Instruments | Amplifier for Internal 3- Wire Analog Microphones and External Preamplifier 4-DSBGA -40 to 85 | |
LMV1031UR-20/NOPB | Texas Instruments | Amplifier for Internal 3- Wire Analog Microphones and External Preamplifier 4-DSBGA | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV1031UR-20/NOPB-ND
|
DigiKey | IC AMP CLASS AB MONO 4DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.9200 | Buy Now |
DISTI #
296-36659-1-ND
|
DigiKey | IC AMP CLASS AB MONO 4DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
398 In Stock |
|
$0.7118 / $1.9100 | Buy Now |
DISTI #
926-LMV1031UR20NOPB
|
Mouser Electronics | Microphone Preamplifiers Analog input microphone preamplifier for 3-wire electret microphones with fixed 20 dB gain 4-DSBGA RoHS: Compliant | 0 |
|
$0.7800 / $1.9100 | Order Now |
|
Rochester Electronics | LMV1031 Amplifier for Internal 3- Wire Analog Microphones and External Preamplifier RoHS: Compliant Status: Active Min Qty: 1 | 12500 |
|
$0.7933 / $0.9333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV1031UR-20/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV1031UR-20/NOPB
Texas Instruments
Analog input microphone preamplifier for 3-wire electret microphones with fixed 20 dB gain 4-DSBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 20.1 dB | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LMV1031UR-20/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV1031UR-20/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV1031UR-20 | 1 CHANNEL, AUDIO AMPLIFIER, BGA4, LEAD FREE, BGA-4 | Texas Instruments | LMV1031UR-20/NOPB vs LMV1031UR-20 |
LMV1031UR-20 | IC 1 CHANNEL, AUDIO AMPLIFIER, BGA4, LEAD FREE, BGA-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1031UR-20/NOPB vs LMV1031UR-20 |