Part Details for LMU216KC55 by LOGIC Devices Inc
Overview of LMU216KC55 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LMU216KC55
LMU216KC55 CAD Models
LMU216KC55 Part Data Attributes
|
LMU216KC55
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LMU216KC55
LOGIC Devices Inc
Multiplier, 16-Bit, CMOS, CQCC68, 0.950 X 0.950 INCH, CERAMIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC68,.95SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 18.18 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQCC-N68 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC68,.95SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for LMU216KC55
This table gives cross-reference parts and alternative options found for LMU216KC55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMU216KC55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C516-55LMB | Multiplier, 16-Bit, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | LMU216KC55 vs CY7C516-55LMB |
CY7C516-55LC | Multiplier, 16-Bit, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | LMU216KC55 vs CY7C516-55LC |
5962-8687302YB | Multiplier, 16-Bit, CMOS | LOGIC Devices Inc | LMU216KC55 vs 5962-8687302YB |
5962-8687302YX | Multiplier, 16-Bit, CMOS, CQCC68 | LOGIC Devices Inc | LMU216KC55 vs 5962-8687302YX |
5962-8687302YX | Multiplier, 16-Bit, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | LMU216KC55 vs 5962-8687302YX |