Part Details for LMT-12436 by Hewlett Packard Co
Overview of LMT-12436 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LMT-12436
LMT-12436 CAD Models
LMT-12436 Part Data Attributes
|
LMT-12436
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
LMT-12436
Hewlett Packard Co
Wide Band Low Power Amplifier, 7000MHz Min, 12400MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 7000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for LMT-12436
This table gives cross-reference parts and alternative options found for LMT-12436. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMT-12436, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT-12436 | 7000MHz - 12400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | LMT-12436 vs LMT-12436 |