Part Details for LMSZ4709T3G by LRC Leshan Radio Co Ltd
Overview of LMSZ4709T3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMSZ4709T3G
LMSZ4709T3G CAD Models
LMSZ4709T3G Part Data Attributes
|
LMSZ4709T3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMSZ4709T3G
LRC Leshan Radio Co Ltd
Zener Diode, 24V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for LMSZ4709T3G
This table gives cross-reference parts and alternative options found for LMSZ4709T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMSZ4709T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4709-TR | Zener Diode, 24V V(Z), 5%, 0.5W, | Telefunken Microelectronics Gmbh | LMSZ4709T3G vs 1N4709-TR |
LMSZ4709T1G | Zener Diode, 24V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | LMSZ4709T3G vs LMSZ4709T1G |
MM1Z4711 | Zener Diode, 24V V(Z), 5%, 0.5W, | Diotec Semiconductor AG | LMSZ4709T3G vs MM1Z4711 |