Part Details for LMS8117AMPX-ADJ by Texas Instruments
Overview of LMS8117AMPX-ADJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMS8117AMPX-1.8/NOPB | Texas Instruments | 1A Fixed / Adjustable Output Linear Regulator / LDO 4-SOT-223 0 to 125 | |
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 |
Part Details for LMS8117AMPX-ADJ
LMS8117AMPX-ADJ CAD Models
LMS8117AMPX-ADJ Part Data Attributes
|
LMS8117AMPX-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS8117AMPX-ADJ
Texas Instruments
1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PDSO4, SOT-223, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, SOT-223, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.25 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.56 mm |
Alternate Parts for LMS8117AMPX-ADJ
This table gives cross-reference parts and alternative options found for LMS8117AMPX-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS8117AMPX-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS8117AMPX-ADJ/NOPB | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN | Texas Instruments | LMS8117AMPX-ADJ vs LMS8117AMPX-ADJ/NOPB |
LMS8117AMPX-ADJ/NOPB | Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.25V Dropout, BIPolar, PDSO4 | National Semiconductor Corporation | LMS8117AMPX-ADJ vs LMS8117AMPX-ADJ/NOPB |
LMS8117AMP-ADJ/NOPB | 1-A, 15-V, linear voltage regulator from 0°C to 125°C 4-SOT-223 0 to 125 | Texas Instruments | LMS8117AMPX-ADJ vs LMS8117AMP-ADJ/NOPB |