LMS8117AADJMWC
Description: IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25 V DROPOUT, UUC, WAFER, Adjustable Positive Single Output LDO Regulator

Overview of LMS8117AADJMWC by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LMS8117AADJMWC by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMS8117AADJMWC by National Semiconductor Corporation

LMS8117AADJMWC
National Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIE, WAFER
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.25 V
Dropout Voltage1-Nom
1.2 V
Input-Output Voltage Differential-Max
13.75 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
X-XUUC-N
Line Regulation-Max (%/V)
0.016
Load Regulation-Max(%)
0.4%
Number of Functions
1
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
13.8 V
Output Voltage1-Min
1.25 V
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
WAFER
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. LMS8117AADJMWC
    National Semiconductor Corporation
    IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25 V DROPOUT, UUC, WAFER, Adjustable Positive Single Output LDO Regulator
    VS

Alternate Parts for LMS8117AADJMWC

This table gives cross-reference parts and alternative options found for LMS8117AADJMWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS8117AADJMWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMS8117AADJMDC IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25 V DROPOUT, UUC, DIE, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LMS8117AADJMWC vs LMS8117AADJMDC
Part Number Description Manufacturer Compare
LMS8117AADJMDC IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25 V DROPOUT, UUC, DIE, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LMS8117AADJMWC vs LMS8117AADJMDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMS8117AADJMWC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMS8117AADJMWC by National Semiconductor Corporation

  • Please alert me when LMS8117AADJMWC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMS8117AADJMWC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMS8117AADJMWC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMS8117AADJMWC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMS8117AADJMWC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMS8117AADJMWC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: