There are no models available for this part yet.
Overview of LMS3635LQURNLRQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for LMS3635LQURNLRQ1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-LMS3635LQURNLRQ1CT-ND
|
DigiKey | IC REG BUCK 5V 3.5A 22VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2997 In Stock |
|
$2.9647 / $5.9100 | Buy Now | |
DISTI #
595-LMS3635LQURNLRQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 RoHS: Compliant | 0 |
|
$2.9600 | Order Now | |
Ameya Holding Limited | 22633 |
|
RFQ |
CAD Models for LMS3635LQURNLRQ1 by Texas Instruments
Part Data Attributes for LMS3635LQURNLRQ1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
VQFN-22
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PFM CONTROL TECHNIQUE ALSO AVAILABLE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
13.5 V
|
JESD-30 Code
|
R-PQCC-N22
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
22
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.5 A
|
Output Voltage-Max
|
15 V
|
Output Voltage-Min
|
1 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
500 kHz
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for LMS3635LQURNLRQ1
This table gives cross-reference parts and alternative options found for LMS3635LQURNLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS3635LQURNLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1977IFE#TRPBF | High Voltage 1.5A, 500kHz Step-Down Switching Regulator with 100µA Quiescent Current | Analog Devices Inc | LMS3635LQURNLRQ1 vs LT1977IFE#TRPBF |
LT1977IFE#TR | Switching Regulator, Current-mode, 3.5A, 575kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LMS3635LQURNLRQ1 vs LT1977IFE#TR |
LT1977EFE#PBF | High Voltage 1.5A, 500kHz Step-Down Switching Regulator with 100µA Quiescent Current | Analog Devices Inc | LMS3635LQURNLRQ1 vs LT1977EFE#PBF |
LT1977EFE#TR | Switching Regulator, Current-mode, 3.5A, 575kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LMS3635LQURNLRQ1 vs LT1977EFE#TR |
LT1977EFE#TR | LT1977 - High Voltage 1.5A, 500kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LMS3635LQURNLRQ1 vs LT1977EFE#TR |
LT1977EFE | LT1977 - High Voltage 1.5A, 500kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LMS3635LQURNLRQ1 vs LT1977EFE |