Part Details for LMS30K1747H103 by Murata Manufacturing Co Ltd
Overview of LMS30K1747H103 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LMS30K1747H103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1710 MHz - 1785 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.15 dB INSERTION LOSS | 735 |
|
Buy Now |
Part Details for LMS30K1747H103
LMS30K1747H103 CAD Models
LMS30K1747H103 Part Data Attributes
|
LMS30K1747H103
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMS30K1747H103
Murata Manufacturing Co Ltd
Diversity Switch, 1710MHz Min, 1785MHz Max, 1.15dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1805 TO 1880 MHZ, HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35.05 dBm | |
Insertion Loss-Max | 1.15 dB | |
Operating Frequency-Max | 1785 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 2 |