Part Details for LMS1587CS-1.5 by National Semiconductor Corporation
Overview of LMS1587CS-1.5 by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMS1587CS-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMS1587CS-1.5-ND
|
DigiKey | IC REG LINEAR FIXED POS LDO REG Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Bristol Electronics | 709 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +1.5V, Bi-Polar, 3 Pin, Plastic, SIP | 119 |
|
$1.7700 / $3.5400 | Buy Now |
|
Quest Components | Voltage Regulator, +1.5V, Bi-Polar, 3 Pin, Plastic, SIP | 50 |
|
$3.0600 / $4.5900 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSSO3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 157 |
|
$1.1800 / $1.3900 | Buy Now |
Part Details for LMS1587CS-1.5
LMS1587CS-1.5 CAD Models
LMS1587CS-1.5 Part Data Attributes
|
LMS1587CS-1.5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMS1587CS-1.5
National Semiconductor Corporation
IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-263, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.0075% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.635 mm |
Alternate Parts for LMS1587CS-1.5
This table gives cross-reference parts and alternative options found for LMS1587CS-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1587CS-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1587IS-1.5/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LMS1587CS-1.5 vs LMS1587IS-1.5/NOPB |
SPX1587T-1.5-L/TR | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | Exar Corporation | LMS1587CS-1.5 vs SPX1587T-1.5-L/TR |
LMS1587CSX-1.5 | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LMS1587CS-1.5 vs LMS1587CSX-1.5 |
LMS1587ISX-1.5/NOPB | 1.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LMS1587CS-1.5 vs LMS1587ISX-1.5/NOPB |
LMS1587CSX-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1587CS-1.5 vs LMS1587CSX-1.5 |
LMS1587ISX-1.5 | 1.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LMS1587CS-1.5 vs LMS1587ISX-1.5 |
LMS1587IS-1.5/NOPB | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1587CS-1.5 vs LMS1587IS-1.5/NOPB |
LMS1587CS-1.5 | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LMS1587CS-1.5 vs LMS1587CS-1.5 |
SPX1587T-L-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN | Exar Corporation | LMS1587CS-1.5 vs SPX1587T-L-1.5 |
LMS1587IS-1.5 | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LMS1587CS-1.5 vs LMS1587IS-1.5 |