-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6151
|
Newark | Ldo, Fixed, 3.3V, 5A, To-263-3, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:13V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:5A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMS1585AIS-3.3/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5700 / $4.6900 | Buy Now |
DISTI #
LMS1585AIS-3.3/NOPB-ND
|
DigiKey | IC REG LIN 3.3V 5A DDPAK/TO263-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
723 In Stock |
|
$1.6781 / $3.4700 | Buy Now |
DISTI #
926-1585AIS-3.3/NOPB
|
Mouser Electronics | LDO Voltage Regulators 5A LDO Fast Response Reg RoHS: Compliant | 900 |
|
$1.7400 / $3.4700 | Buy Now |
|
Rochester Electronics | LMS1585A 5A Fixed / Adjustable Output Linear Regulators / LDO RoHS: Not Compliant Status: Active Min Qty: 1 | 857 |
|
$1.6100 / $1.8900 | Buy Now |
DISTI #
LMS1585AIS-3.3/NOP
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 5A, TO263-3, SMD, tube, ±3% Min Qty: 1 | 0 |
|
$1.7400 / $2.4400 | RFQ |
|
Ameya Holding Limited | TO263-3/A°/5A and 3A Low Dropout Fast Response Regulators | 52085 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 3.3V 5A DDPAK | 7000 |
|
RFQ | |
DISTI #
C1S746202783656
|
Chip1Stop | LDO Regulator Pos 3.3V 5A 4-Pin(3+Tab) TO-263 Rail RoHS: Compliant pbFree: Yes Container: Tube | 63 |
|
$1.8400 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMS1585AIS-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS1585AIS-3.3/NOPB
Texas Instruments
5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LMS1585AIS-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1585AIS-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1585ACSX-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1585AIS-3.3/NOPB vs LMS1585ACSX-3.3/NOPB |
LMS1585AIS-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LMS1585AIS-3.3/NOPB vs LMS1585AIS-3.3 |
LMS1585ACS-3.3/NOPB | 5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LMS1585AIS-3.3/NOPB vs LMS1585ACS-3.3/NOPB |
LMS1585ACSX-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1585AIS-3.3/NOPB vs LMS1585ACSX-3.3 |
LMS1585ACS-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1585AIS-3.3/NOPB vs LMS1585ACS-3.3/NOPB |
LMS1585AIS-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1585AIS-3.3/NOPB vs LMS1585AIS-3.3 |