-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR62014XMF/NOPB | Texas Instruments | SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125 | |
LMR62014XMFE/NOPB | Texas Instruments | SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125 | |
LMR62014XMFX/NOPB | Texas Instruments | SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR62014XMF/NOPBCT-ND
|
DigiKey | IC REG BOOST ADJ 2A SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5121 / $1.2400 | Buy Now |
DISTI #
926-LMR62014XMF/NOPB
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 20V out,1.4A SU Vltg Reg RoHS: Compliant | 0 |
|
$0.6180 / $1.3400 | Order Now |
|
Ameya Holding Limited | SOT23-5/A°/SIMPLE SWITCHER 20Vout, 1.4A Step-Up Voltage Regulator | 7000 |
|
RFQ | |
DISTI #
SMC-LMR62014XMF/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4270 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 31286 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 225 |
|
$0.5664 | Buy Now | |
|
LCSC | Boost type Adjustable 3V20V 2A 2.7V14V SOT-23-5 DC-DC Converters ROHS | 1004 |
|
$0.3303 / $0.6113 | Buy Now |
|
New Advantage Corporation | IC-62014 REG BOOST ADJ 1.4A SOT23-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 18721 |
|
$0.9777 / $1.0500 | Buy Now |
|
Win Source Electronics | IC REG BOOST ADJ 1.8A SOT23-5 | 91000 |
|
$0.3020 / $0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR62014XMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR62014XMF/NOPB
Texas Instruments
SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE UP TO 20V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMR62014XMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR62014XMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR62014XMF | IC SWITCHING REGULATOR, 1.85 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 1.6 MM, PLASTIC, SOT23-5, Switching Regulator or Controller | Texas Instruments | LMR62014XMF/NOPB vs LMR62014XMF |