Part Details for LMR36506R3RPER by Texas Instruments
Overview of LMR36506R3RPER by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LMR36506R3RPER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR36506R3RPERCT-ND
|
DigiKey | IC REG BUCK 3.3V 600MA 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$1.9677 / $5.4600 | Buy Now |
DISTI #
595-LMR36506R3RPER
|
Mouser Electronics | Switching Voltage Regulators 3-V to 65-V, 0.6-A ultra-small synchronous buck converter with 4 A IQ 9-VQFN-HR -40 to 150 RoHS: Compliant | 4255 |
|
$2.0800 / $4.1500 | Buy Now |
DISTI #
LMR36506R3RPER
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 3÷65VDC, Uout: 1÷60VDC Min Qty: 3000 | 0 |
|
$1.4100 | RFQ |
|
Ameya Holding Limited | 323811 |
|
RFQ | ||
|
Win Source Electronics | IC POWER / Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 9-VFQFN | 8600 |
|
$15.0730 / $22.6090 | Buy Now |
Part Details for LMR36506R3RPER
LMR36506R3RPER CAD Models
LMR36506R3RPER Part Data Attributes
|
LMR36506R3RPER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR36506R3RPER
Texas Instruments
3-V to 65-V, 0.6-A ultra-small synchronous buck converter with 4 µA IQ 9-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 9 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PBCC-N9 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |