Power Circuits
LMR34215FSC5RNXTQ1
Texas Instruments
Description: 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125

Overview of LMR34215FSC5RNXTQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LMR34215FSC5RNXTQ1 Texas Instruments 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125

Price & Stock for LMR34215FSC5RNXTQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-53555-1-ND
DigiKey IC REG BUCK 5V 1.5A 12VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 246
In Stock
  • 1 $4.2900
  • 10 $2.8350
  • 25 $2.4572
  • 100 $2.0328
  • 250 $1.8265
  • 500 $1.7007
  • 750 $1.6372
  • 1,250 $1.5664
  • 1,750 $1.5248
  • 2,500 $1.4847
  • 6,250 $1.4025
$1.4025 / $4.2900 Buy Now
DISTI # 595-R34215FSC5RNXTQ1
Mouser Electronics Switching Voltage Regulators 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 RoHS: Compliant 499
  • 1 $3.0000
  • 10 $2.5500
  • 100 $2.2100
  • 250 $2.0900
  • 500 $1.8800
  • 1,000 $1.5800
  • 2,500 $1.5000
  • 5,000 $1.4500
$1.4500 / $3.0000 Buy Now
DISTI # LMR34215FSC5RNXTQ1
TME IC: PMIC, DC/DC converter,synchronous, Uin: 4.2÷42VDC, Uout: 5VDC Min Qty: 1 0
  • 1 $3.0500
  • 5 $2.7400
  • 25 $2.4200
  • 100 $2.1800
  • 250 $2.0900
$2.0900 / $3.0500 RFQ

CAD Models for LMR34215FSC5RNXTQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMR34215FSC5RNXTQ1 by Texas Instruments

LMR34215FSC5RNXTQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-05-22
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
3.6 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PQCC-N12
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
Output Voltage-Max
40 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2100 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Want to compare parts?
  1. LMR34215FSC5RNXTQ1
    Texas Instruments
    4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125
    VS

Alternate Parts for LMR34215FSC5RNXTQ1

This table gives cross-reference parts and alternative options found for LMR34215FSC5RNXTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR34215FSC5RNXTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMR34215FSC5RNXRQ1 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 Texas Instruments LMR34215FSC5RNXTQ1 vs LMR34215FSC5RNXRQ1
Part Number Description Manufacturer Compare
LMR34215SC5QRNXTQ1 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 Texas Instruments LMR34215FSC5RNXTQ1 vs LMR34215SC5QRNXTQ1
LMR34215SC5QRNXRQ1 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 Texas Instruments LMR34215FSC5RNXTQ1 vs LMR34215SC5QRNXRQ1
LMR34215FSC5RNXRQ1 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 Texas Instruments LMR34215FSC5RNXTQ1 vs LMR34215FSC5RNXRQ1
NCV890130PDR2G Automotive Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, SOIC-8 EP, 2500-REEL, Automotive Qualified onsemi LMR34215FSC5RNXTQ1 vs NCV890130PDR2G
LMR34215FAQRNXTQ1 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 Texas Instruments LMR34215FSC5RNXTQ1 vs LMR34215FAQRNXTQ1
NCV890100MWTXG Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, DFN8, 3x3, 0.65P, 3000-REEL, Automotive Qualified onsemi LMR34215FSC5RNXTQ1 vs NCV890100MWTXG
NCV890100PDR2G Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, SOIC-8 EP, 2500-REEL, Automotive Qualified onsemi LMR34215FSC5RNXTQ1 vs NCV890100PDR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMR34215FSC5RNXTQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMR34215FSC5RNXTQ1 by Texas Instruments

  • Please alert me when LMR34215FSC5RNXTQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMR34215FSC5RNXTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMR34215FSC5RNXTQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMR34215FSC5RNXTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMR34215FSC5RNXTQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMR34215FSC5RNXTQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: